Brady M710-WB-QZ-BWS Handheld Label Printer, 50.80 mm Max Label Width, EU

Subtotal (1 unit)*

$2,407.50

(exc. GST)

$2,648.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,407.50

*price indicative

RS Stock No.:
518-535
Mfr. Part No.:
M710-WB-QZ-BWS
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Application

Industrial

Maximum Label Width

50.80mm

Handheld

Yes

Keyboard

Yes

Colour

Blue

Wireless Connectivity

Bluetooth, WiFi

Plug Type

EU

Keyboard Layout

QWERTY

Cutter

Automatic

Patch - Panels

Yes

Barcode

Yes

Print Resolution

300 dpi

Computer Connectivity

USB, Bluetooth, WiFi, Standalone

Connection Port

Power Port, USB C, USB A

Width

9.5in

Height

4.6in

Depth

116.75mm

Weight

2.45kg

Standards/Approvals

CE, FCC class A

Print Speed

76.20mm/s

COO (Country of Origin):
MY
The Brady M710 Label Printer QWERTZ EU with Wi-Fi Bluetooth and BWS PWID Suite offers high speed printing at 76.2 mm per second. It features auto-cut labels and all-day battery life. Designed for portability and durability it supports hundreds of applications and prints on the toughest materials.

Work longer print 4,500 labels on a full battery charge

Enjoy more durability with a printer that withstands 1.20 m drops, blowing sand and dust

Get more work done using a keypad or software to print labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy