Toprax 010040 Handheld Label Holder, 6 mm Max Label Width, UK
- RS Stock No.:
- 268-6913
- Mfr. Part No.:
- 010040/100
- Brand:
- Toprax
Subtotal (1 pack of 100 units)*
$160.40
(exc. GST)
$176.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.604 | $160.40 |
*price indicative
- RS Stock No.:
- 268-6913
- Mfr. Part No.:
- 010040/100
- Brand:
- Toprax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toprax | |
| Product Type | Label Holder | |
| Application | IT Equipment, Storage Boxes, Folder, Labelling Office Supplies, Files | |
| Maximum Label Width | 6mm | |
| Handheld | Yes | |
| Colour | White | |
| Plug Type | UK | |
| Barcode | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Toprax | ||
Product Type Label Holder | ||
Application IT Equipment, Storage Boxes, Folder, Labelling Office Supplies, Files | ||
Maximum Label Width 6mm | ||
Handheld Yes | ||
Colour White | ||
Plug Type UK | ||
Barcode Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Toprax blank label holder to suit stackable containers that plastic insert designed for the fitting of oversized barcodes or labels.
Fits over ID label slot
White plastic material
Related links
- Brady M610 Handheld Label Printer UK
- Brady BradyJet Handheld Label Printer UK
- Brady M611 Handheld Label Printer UK
- Brady M611-UK-BWS Handheld Label Printer UK
- Brady J4000-UK-BWS Handheld Label Printer UK
- Brady BBP12-UK-U-C-BWS Handheld Label Printer UK
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
- Brady M710-QY-UK-BWS Handheld Label Printer UK
