Phoenix Contact ENGRAVING UNIT Label Printer, USB
- RS Stock No.:
- 509-674
- Mfr. Part No.:
- 0804500
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-674
- Mfr. Part No.:
- 0804500
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer | |
| Model Number | ENGRAVING UNIT | |
| Plug Type | USB | |
| Width | 250mm | |
| Standards/Approvals | RoHS | |
| Height | 350mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer | ||
Model Number ENGRAVING UNIT | ||
Plug Type USB | ||
Width 250mm | ||
Standards/Approvals RoHS | ||
Height 350mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving unit is a versatile tool tailored for precision marking in various applications. Designed to work seamlessly with the PLOTMARK labelling plotter, it elevates the functionality of a range of GPE, GPA, and GPK plastic materials. With a commitment to functionality and ease of use, this unit transforms the PLOTMARK into a robust engraving solution, ideal for creating intricate patterns or labels. Emphasizing efficiency and reliability, the engraving unit boasts features that facilitate quick adjustments and material exchanges all while maintaining high quality results. It's the optimal choice for those needing durable, precise marking capabilities on devices and components subjected to mechanical and chemical stress.
Compatible exclusively with the PLOTMARK labelling plotter for enhanced functionality
A comprehensive range of pre configured engraving materials is readily available
Interchangeable engraving blades enhance versatility for different stroke thicknesses
Provides reliable and precise marking for highly stressed mechanical and chemical components
Facilitates quick transitions from plotting to engraving with an easy head swap
Related links
- Phoenix Contact Handheld Label Printer, USB
- Brother PTP710BTH Label Printer USB, AC
- Phoenix Contact THERMOMARK Label Printer THERMOMARK, 98 mm Max Label Width
- Phoenix Contact THERMOMARK E.600 Label Printer Type F
- Phoenix Contact THERMOMARK E.300 Label Printer Type F
- Phoenix Contact Printer Case Case for use with Thermomark Roll X1 Printers
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll X1 Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with CMS-P1 Plotter Printers
