Dymo 2202105 Handheld Label Printer, 24 mm Max Label Width, USB Type C
- RS Stock No.:
- 360-230
- Mfr. Part No.:
- 2202105
- Brand:
- Dymo
Subtotal (1 unit)*
$386.95
(exc. GST)
$425.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.95 |
*price indicative
- RS Stock No.:
- 360-230
- Mfr. Part No.:
- 2202105
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Label Printer | |
| Model Number | 2202105 | |
| Application | Office, Industrial | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 5 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black on White | |
| Wireless Connectivity | No | |
| Plug Type | USB Type C | |
| Keyboard Layout | QWERTZ | |
| Print Resolution | 180 dpi | |
| Patch - Panels | No | |
| Heat Shrink Tube | No | |
| Barcode | Yes | |
| Cutter | Automatic | |
| Computer Connectivity | Yes | |
| Connection Port | USB C | |
| Width | 150mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Height | 185mm | |
| Depth | 75mm | |
| Weight | 1.021kg | |
| Print Speed | 20mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Label Printer | ||
Model Number 2202105 | ||
Application Office, Industrial | ||
Maximum Label Width 24mm | ||
Lines of Printing 5 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black on White | ||
Wireless Connectivity No | ||
Plug Type USB Type C | ||
Keyboard Layout QWERTZ | ||
Print Resolution 180 dpi | ||
Patch - Panels No | ||
Heat Shrink Tube No | ||
Barcode Yes | ||
Cutter Automatic | ||
Computer Connectivity Yes | ||
Connection Port USB C | ||
Width 150mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Height 185mm | ||
Depth 75mm | ||
Weight 1.021kg | ||
Print Speed 20mm/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dymo LabelManager executive features a large high-resolution screen for exceptional readability and a space-saving design with a textured surface for an ergonomic grip. Its rechargeable lithium-ion battery ensures effortless portability, eliminating the need for single-use batteries. Capable of printing labels up to 24mm wide, it offers instant compatibility with PC, Mac, smartphones, and tablets across Android and iOS operating systems. Seamlessly connect to the DYMO LabelManager Executive Connect app and DYMO Connect for Desktop software.
LabelManager Executive 640 CB
3x D1 Label Cassette Black on White 12mm x 7m 19mm x 7m 24mm x 7m
USB-C Cable
Li-ion Rechargeable Battery
Softshell Case bag
Related links
- Dymo 2202121 Label Printer, 24 mm Max Label Width
- Dymo 2202107 Label Printer, 24 mm Max Label Width
- Dymo 2202104 Label Printer, 24 mm Max Label Width
- Dymo 2202106 Label Printer, 24 mm Max Label Width
- Dymo 2197370 Label Printer, 24 mm Max Label Width
- Brother PTD610BTVP Label Printer, 24 mm Max Label Width
- Brother PTP710BTH Label Printer USB, AC
- Brother PT-E550WVP Handheld Label Printer, 24 mm Max Label Width
