Brother PT-E550WVP Handheld Label Printer, 24 mm Max Label Width
- RS Stock No.:
- 179-7621
- Distrelec Article No.:
- 300-61-727
- Mfr. Part No.:
- PTE550WVPZG1
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7621
- Distrelec Article No.:
- 300-61-727
- Mfr. Part No.:
- PTE550WVPZG1
- Brand:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Label Printer | |
| Model Number | PT-E550WVP | |
| Application | Label Printer | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 7 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black | |
| Keyboard Layout | QWERTY | |
| Cutter | Automatic | |
| Barcode | Yes | |
| Print Resolution | 180 dpi | |
| Computer Connectivity | Yes | |
| Width | 126mm | |
| Standards/Approvals | No | |
| Weight | 1kg | |
| Height | 94mm | |
| Depth | 250mm | |
| Print Speed | 30mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Label Printer | ||
Model Number PT-E550WVP | ||
Application Label Printer | ||
Maximum Label Width 24mm | ||
Lines of Printing 7 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black | ||
Keyboard Layout QWERTY | ||
Cutter Automatic | ||
Barcode Yes | ||
Print Resolution 180 dpi | ||
Computer Connectivity Yes | ||
Width 126mm | ||
Standards/Approvals No | ||
Weight 1kg | ||
Height 94mm | ||
Depth 250mm | ||
Print Speed 30mm/s | ||
- COO (Country of Origin):
- CN
Brother P-Touch Label Printer
The Brother PT-E550WVP is a professional, industrial grade label printer. This kit includes a strong adhesive labelling tape of dimensions 24mmx8mm, flexible tape of 12mmx8mm, power supply, Li-ion battery, USB cable, CD ROM, hardshell case and carrying strap.
Features and Benefits
• Automatic cutting unit
• Backlit graphic display
• Compact design
• Easy to handle QWERTY keypad
• Has TZe tape and HSe heat-shrink tubes
• Prints laminated labels
• Robust and durable in nature
Applications
• Categorize folders
• Organize shelves
Related links
- Brother PTD610BTVP Label Printer, 24 mm Max Label Width
- Brother PTP710BTH Label Printer USB, AC
- Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width
- Dymo LabelManager 210D Handheld Label Printer, 12 mm Max Label Width
- Brother PTD410 Label Printer, 18 mm Max Label Width
- Brady BBP12-UK-U-C-BWS Handheld Label Printer UK
- Dymo LabelManager 420 Handheld Label Printer, 19 mm Max Label Width
- Brady J4000-UK-BWS Handheld Label Printer UK
