TE Connectivity T3212 Label Printer, 105.7 mm Max Label Width
- RS Stock No.:
- 189-0777
- Mfr. Part No.:
- 1-2186501-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$9,211.47
(exc. GST)
$10,132.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,211.47 |
*price indicative
- RS Stock No.:
- 189-0777
- Mfr. Part No.:
- 1-2186501-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer | |
| Model Number | T3212 | |
| Application | Industrial Environments | |
| Maximum Label Width | 105.7mm | |
| Keyboard | Yes | |
| Cutter | Optional | |
| Print Resolution | 300 dpi | |
| Computer Connectivity | Yes | |
| Connection Port | Ethernet, USB 2.0, RS232C | |
| Width | 105.7mm | |
| Height | 288mm | |
| Weight | 9.9kg | |
| Depth | 460mm | |
| Standards/Approvals | No | |
| Print Speed | 300mm/s | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer | ||
Model Number T3212 | ||
Application Industrial Environments | ||
Maximum Label Width 105.7mm | ||
Keyboard Yes | ||
Cutter Optional | ||
Print Resolution 300 dpi | ||
Computer Connectivity Yes | ||
Connection Port Ethernet, USB 2.0, RS232C | ||
Width 105.7mm | ||
Height 288mm | ||
Weight 9.9kg | ||
Depth 460mm | ||
Standards/Approvals No | ||
Print Speed 300mm/s | ||
- COO (Country of Origin):
- DE
The T3212 printer is a robust, 24 hour cycle, industrial computer-driven 300dpi thermal transfer printer. Specifically designed to print on a wide range of TE Connectivity identification marker sleeves, cable markers and labels.
High Accuracy Printing
Easy to use
Small footprint
Easy to fit accessories
Wi-Fi dongle supplied
Full colour touch screen
Help videos loaded on printer
T3212 is a robust, high quality, 300 dpi versatile thermal transfer printer
Applications
Office environment
Industrial environment
189-0776 Printer supplied without software;189-0777 Printer supplied with software
Related links
- TE Connectivity T3212 Label Printer, 110 mm Max Label Width
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 250 Per Pack Qty, 25.4 mm
- TE Connectivity Label Label Printer Accessory for use with LM Thermal Label Printer Printers
- TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
