Durable DURACARD ID 300 Handheld Label Printer, 53.98 mm Max Label Width, UK

Subtotal (1 unit)*

$2,368.03

(exc. GST)

$2,604.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,368.03

*price indicative

RS Stock No.:
560-247
Mfr. Part No.:
891065
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Label Printer

Model Number

DURACARD ID 300

Application

Office, Industrial

Maximum Label Width

53.98mm

Handheld

Yes

Plug Type

UK

Print Resolution

260 x 300 dpi

Computer Connectivity

USB

Connection Port

USB 2.0

Width

276mm

Height

2mm

Weight

4.09kg

Depth

133mm

Standards/Approvals

CR80, ISO 7810

COO (Country of Origin):
FR
The Durable DURACARD ID 300 EN is a ready-to-use card printer that includes a YMCKO ink ribbon and blank cards for 100 printouts. It supports one-sided printing of plastic cards in a 53.98 x 85.60 mm format, following ISO 7810 CR80 standards. The printer features sublimation printing for multicolor designs and thermal transfer printing for monochrome black. With a maximum resolution of 300 dpi, it delivers frameless and waterproof prints in photo quality.

Easy design of cards with free DURAPRINT labelling software

16 MB memory (RAM)

USB 2.0 (compatible with USB 1.1 and 3.0)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy