Brady 170970 Handheld Label Printer, 38.1 mm Max Label Width, EU, UK
- RS Stock No.:
- 458-094
- Mfr. Part No.:
- M511-EU-UK-US
- Brand:
- Brady
Subtotal (1 unit)*
$793.47
(exc. GST)
$872.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $793.47 |
*price indicative
- RS Stock No.:
- 458-094
- Mfr. Part No.:
- M511-EU-UK-US
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Application | Cable, Data, Wire, Facility Identification, General Identification, Asset Tracking, Electrical Labelling, Telecommunications Labelling | |
| Maximum Label Width | 38.1mm | |
| Handheld | Yes | |
| Colour | Monochrome | |
| Plug Type | EU, UK | |
| Heat Shrink Tube | Yes | |
| Cutter | Automatic | |
| Patch - Panels | Yes | |
| Barcode | Yes | |
| Computer Connectivity | No | |
| Print Resolution | 300 dpi | |
| Connection Port | USB | |
| Depth | 91.44mm | |
| Height | 152.4mm | |
| Standards/Approvals | FCC, MIL-STD-810G, cULus, RoHS 2011/65/EU, 2015/863, UKCA, CE | |
| Width | 162.56mm | |
| Weight | 1.2kg | |
| Print Speed | 33.8mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Application Cable, Data, Wire, Facility Identification, General Identification, Asset Tracking, Electrical Labelling, Telecommunications Labelling | ||
Maximum Label Width 38.1mm | ||
Handheld Yes | ||
Colour Monochrome | ||
Plug Type EU, UK | ||
Heat Shrink Tube Yes | ||
Cutter Automatic | ||
Patch - Panels Yes | ||
Barcode Yes | ||
Computer Connectivity No | ||
Print Resolution 300 dpi | ||
Connection Port USB | ||
Depth 91.44mm | ||
Height 152.4mm | ||
Standards/Approvals FCC, MIL-STD-810G, cULus, RoHS 2011/65/EU, 2015/863, UKCA, CE | ||
Width 162.56mm | ||
Weight 1.2kg | ||
Print Speed 33.8mm/s | ||
- COO (Country of Origin):
- MY
The Brady Label Printer utilizes thermal transfer technology with a print resolution of 300 dpi and a speed of 33.80 mm/s. Work smarter, Label larger sizes with the M511 label maker. Print larger and clearer messages. Print labels edge-to-edge. Design and print on the fly or on a PC. Plus, share files, import data and connect up to 5 devices simultaneously. Ideal for larger formats printing labels up to 38.10mm, Less waste edge-to-edge printing of text, images and barcodes, Longer battery life thanks to internal lithium-ion battery more than 8 hours of work and 1,000 labels on a single charge. More robust with resistance to 1.8m drops, shock, 115kg crush, sand and dust (MIL-STD-810G standard). Mobile printing with Bluetooth 5.0 (20m range) and simultaneous connection for up to 5 users. Using label creation software such as Express Labels app on a phone or tablet via Bluetooth or Brady Workstation on a PC.
8+ hours per 1000 labels on a single charge
Space saving design
Auto label cutter
Bluetooth 5.0
Resists 1.8 m drops
Share label files in multiple locations
300 dpi resolution for 1D and 2D barcodes
Saves time and space with automatic cutter and printing in vertical or lateral position
Related links
- Brady 176494 Handheld Label Printer Kit EU, UK
- Brady M511-EU-UK-BWS Handheld Label Printer EU US
- Brady M611 Handheld Label Printer UK
- Brady M611-EU-BWS Handheld Label Printer EU
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady i3300-C-EU-W-BWS Handheld Label Printer EU
- Brady BBP12-EU-U-C-BWS Handheld Label Printer EU
- Brady M710-WB-QZ-BWS Handheld Label Printer EU
