Brady M610 Handheld Label Printer, 50.8 mm Max Label Width, UK
- RS Stock No.:
- 270-6359
- Mfr. Part No.:
- M610-QWERTY-UK
- Brand:
- Brady
Subtotal (1 unit)*
$1,572.59
(exc. GST)
$1,729.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship
- Plus 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,572.59 |
*price indicative
- RS Stock No.:
- 270-6359
- Mfr. Part No.:
- M610-QWERTY-UK
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Battery Type | Enhanced Gen3 Lithium-ion | |
| Product Type | Label Printer | |
| Maximum Label Width | 50.8mm | |
| Handheld | Yes | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Heat Shrink Tube | Yes | |
| Computer Connectivity | Yes | |
| Barcode | Yes | |
| Connection Port | USB | |
| Width | 107.19mm | |
| Height | 328.42mm | |
| Standards/Approvals | ISO 5748 | |
| Weight | 1.41kg | |
| Depth | 106.42mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Battery Type Enhanced Gen3 Lithium-ion | ||
Product Type Label Printer | ||
Maximum Label Width 50.8mm | ||
Handheld Yes | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Heat Shrink Tube Yes | ||
Computer Connectivity Yes | ||
Barcode Yes | ||
Connection Port USB | ||
Width 107.19mm | ||
Height 328.42mm | ||
Standards/Approvals ISO 5748 | ||
Weight 1.41kg | ||
Depth 106.42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Brady Label Printer help to get the durability your work demands. Do more with enhanced capabilities like military grade shock resistance. This printer offers widest range of data entry options. Plus it can print 4500 labels on a full charge. Print labels at 50.80 mm per second print speed.
Import and save files and lists with graphics
Store and import data files from USB thumb drive
Work longer with an enhanced Gen3 Li ION battery
Design and print labels using a keypad or desktop software
Related links
- Brady M611 Handheld Label Printer UK
- Brady BradyJet Handheld Label Printer UK
- Brady J4000-UK-BWS Handheld Label Printer UK
- Brady BBP12-UK-U-BWS Handheld Label Printer UK
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Brady M611-UK-BWS Handheld Label Printer UK
- Brady BBP12-UK-U-C-BWS Handheld Label Printer UK
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
