Subtotal (1 unit)*
$77.49
(exc. GST)
$85.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 631 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.49 |
*price indicative
- RS Stock No.:
- 285-524
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 75mm | |
| Height | 300mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 75mm | ||
Height 300mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 30 Key Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 30 keys. Ideal for both commercial and industrial environments, it offers a robust solution for key management with a focus on security and convenience.
Features and Benefits
Made of high-quality steel plate with powder coating treatment, ensuring durability and resistance to wear
Adjustable colour-coded and numbered hook bars allow the layout to be customised, enhancing organisation
Ready for wall fixing, providing easy installation and space-saving benefits
Key lock with 2 keys supplied, offering secure access control
30 hooks available, accommodating a wide range of keys
Steel cabinet with flush closing rim to resist forced entry, enhancing security
Lock locations can be recorded on the control index, which is removable for added security
Durable light grey paint finish will suit most environments, ensuring aesthetic compatibility
Ingenious key tabs are designed to hang so that the number is always visible, improving usability
Applications
The RS PRO Key Cabinet is suitable for use in offices, warehouses, schools, and any facility requiring secure key management.
Additional Information
Note: Key tags are not included. The cabinet is supplied with 2 keys for the lock.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall











