Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 75 mm, 75mm 190 mm
- RS Stock No.:
- 131-352
- Mfr. Part No.:
- 0899344
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-352
- Mfr. Part No.:
- 0899344
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 75mm | |
| Width | 75mm | |
| Height | 190mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 75mm | ||
Width 75mm | ||
Height 190mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is an ideal solution for a variety of applications. Made from polyester fiberglass reinforced material and featuring dimensions of 75 mm x 190 mm x 75 mm and operating ambient temperatures ranging from -40 °C to 100 °C, this enclosure is perfect for a wide range of environments.
Screw on cover for secure closure
Flammability rating of UL 94 V0 for safety
Protection class II for added security
Prepared for direct installation of a DIN rail for easy mounting
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A 75X110X56 Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
