Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 75 mm, 75mm 110 mm
- RS Stock No.:
- 131-348
- Mfr. Part No.:
- 0899340
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-348
- Mfr. Part No.:
- 0899340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 75mm | |
| Width | 75mm | |
| Height | 110mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 75mm | ||
Width 75mm | ||
Height 110mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed with a polyester fiberglass reinforced material in squirrel grey RAL 7000. The dimensions of 75 mm x 110 mm x 75 mm provide ample space for housing various components. With a screw on cover, this terminal box is ideal for secure installations in a variety of settings.
Screw on cover for easy and secure access
DIN rail ready for easy installation
flame retardant material for safety
Customizable with optional accessories
Ideal for use in hazardous environments
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75 mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75 mm 80 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75 mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75 mm 160 mm
- Phoenix Contact E PE A 75X110X56 Series Grey Fibreglass Reinforced Polyester Junction Box 75 mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75 mm 190 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75 mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75 mm 160 mm
