Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box, 56 mm, 75mm 190 mm
- RS Stock No.:
- 131-351
- Mfr. Part No.:
- 0899343
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-351
- Mfr. Part No.:
- 0899343
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 56mm | |
| Width | 75mm | |
| Height | 190mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 56mm | ||
Width 75mm | ||
Height 190mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is made of polyester fiberglass reinforced material in a squirrel grey RAL 7000 color. With dimensions of 75mm x 190mm x 56mm. It can withstand with an ambient temperature range of -40°C to 100°C.
Screw on cover for secure locking
Durable construction ensures longevity
Sleek design adds aesthetic appeal to installations
Compact size allows for space saving installations
Secure locking mechanism provides protection for internal components
- RS Stock No. 0131332
- Mfr. Part No. 0899354
Each
$798.25
- RS Stock No. 2313518
- Mfr. Part No. WMJB1
Each
$632.18
- RS Stock No. 0522408
- Mfr. Part No. 3001998
Each
$79.62
Clipsal Electrical Series 252 Series Grey Polyvinyl Chloride Junction Box, REACH, 105 mm, 76mm 56 mm
- RS Stock No. 2822750
- Mfr. Part No. 252/40DRB-GY
Each
$87.29
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A 75X110X56 Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A 75X160X56 Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- RS PRO EX-G Series Black Fibreglass Reinforced Polyester Junction Box IECEx 190 mm, 75mm 55 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box ATEX 75mm 190 mm












