RS PRO Grey Grey Lid Aluminium Enclosure, 106.5 mm x 222.2 mm x 146 mm
- RS Stock No.:
- 517-3535
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $132.50
View bulk pricing optionsSubtotal (1 unit)*
$36.44
(exc. GST)
$40.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $36.44 | - |
| 25 - 124 | $31.14 | $132.50 |
| 125 + | $25.64 | $1,350.00 |
*price indicative
- RS Stock No.:
- 517-3535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 106.5mm | |
| Ventilated | No | |
| External Length | 222.2mm | |
| External Width | 146mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 106.5mm | ||
Ventilated No | ||
External Length 222.2mm | ||
External Width 146mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
RS PRO EMI/RFI Shielded Aluminium Alloy (ADC12) Enclosures, Powder Coated
Introducing the aluminium alloy EMI and RFI shielded enclosure from RS PRO, a high standard enclosure suitable for a wide range of applications. These durable boxes are made with aluminium alloy ADC12, providing shock resistance properties and high resistance to corrosion. These enclosures feature RFI shielding properties, eliminating the risk of malfunction with electrical components. These aluminium enclosures are lightweight and easy to customise, offering a highly versatile enclosure that can be used in a range of environments. These aluminium enclosures are ideal for protecting internal components from dust and moisture and offer a high temperature range, ensuring protection from heat sources.
Features and benefits
• Aluminium alloy construction with powder coating
• Available in a range of sizes to accommodate various applications
• Available in Black or Grey
• Ideal for protecting internal components from dust and heat
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Versatile enclosure that can be used in a range of environments
• Electrically conducting
• Minimum wall thickness 1.6 mm
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Can this enclosure be used outside?
These RS PRO shielded aluminium die cast enclosures are ideal for general purpose use indoors. As these enclosures do not include a sealing gasket or a sufficient IP rating, they are not suitable for use outdoors.
What is included?
x 1 Shielded natural die cast aluminium enclosure
x 1 matching lid
x 4 countersunk stainless steel M3.5 fixing screws
Note
Stock nos. 517-3670, 517-3686, 517-3591, 517-3636, 517-3557, 517-3541, 517-3642 and 517-4083 have internal guide slots to allow the interior to be subdivided by screens, dividers, PCBs or component mounting boards.
Related links
- RS PRO Silver Die Cast Aluminium Enclosure 106.5 mm 146 mm
- RS PRO Grey Die Cast Aluminium Enclosure 222.2 mm, 146 mm
- RS PRO Silver Die Cast Aluminium Enclosure 222.2 mm, 146 mm
- Deltron 481 Series Grey Die Cast Aluminium Enclosure 222.3 mm, 146 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 222.3 mm, 146 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 146 mm, 122 mm
- Hammond 1550 Series Black Die Cast Aluminium Enclosure IK08 51 mm 146 mm
