Schneider Electric Mureva BOX Series Polypropylene Junction Box, IP55, 105 mm, 105mm 55 mm

Subtotal (1 pack of 5 units)*

$82.22

(exc. GST)

$90.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$82.22$16.444

*price indicative

RS Stock No.:
466-456
Mfr. Part No.:
ENN05265
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

Polypropylene

Length

105mm

Width

105mm

Height

55mm

IP Rating

IP55

Hazardous Area Certification

No

Range

Mureva BOX

Diameter

25mm

Standards/Approvals

CE, CEI 60529, EN 60670

Series

Mureva BOX

COO (Country of Origin):
PL
The Schneider Electric Mureva Box is a square security surface junction box designed for surface-mounted safety circuits. It has dimensions of 105mm x 105mm x 55mm. Comes with 7 x 25 mm grommets. Diameter of 25 mm.

IK Class IP55 conforming to IEC 60529

IK Class 200 MS conforming to EN 60529

Glow wire temperature 960°C

Standards EN 60670 CE

Environmental characteristic Slightly halogenated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy