Spelsberg HP Series Grey Polypropylene Junction Box, IP55, 90 mm, 90mm 45 mm
- RS Stock No.:
- 102-939
- Mfr. Part No.:
- 32599001
- Brand:
- Spelsberg
Subtotal (1 pack of 10 units)*
$92.30
(exc. GST)
$101.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.23 | $92.30 |
*price indicative
- RS Stock No.:
- 102-939
- Mfr. Part No.:
- 32599001
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 90mm | |
| Width | 90mm | |
| Height | 45mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 9 | |
| Standards/Approvals | RoHS | |
| Series | HP | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 90mm | ||
Width 90mm | ||
Height 45mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 9 | ||
Standards/Approvals RoHS | ||
Series HP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Spelsberg HP Series Grey Polypropylene Junction Box 85 mm, 85mm 42 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 113 mm, 113mm 58 mm
- Spelsberg HP Series Polypropylene Junction Box 75 mm, 75mm 42 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 195 mm, 195mm 90 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 150 mm, 85mm 120 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 275 x 120 x 325mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 6 Terminals 128mm 61 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 240 mm, 240mm 115 mm
