Phoenix Contact E PE A 75X110X56 Series Grey Fibreglass Reinforced Polyester Junction Box, 56 mm, 75mm 110 mm
- RS Stock No.:
- 131-346
- Mfr. Part No.:
- 0899339
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-346
- Mfr. Part No.:
- 0899339
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 56mm | |
| Width | 75mm | |
| Height | 110mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Series | E PE A 75X110X56 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 56mm | ||
Width 75mm | ||
Height 110mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Series E PE A 75X110X56 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is made of Polyester fiberglass reinforced material in squirrel grey RAL 7000 color. With dimensions of 75 mm x 110 mm x 56 mm, this terminal box is designed for direct installation of a DIN rail. It is suitable for ambient temperatures ranging from -40 °C to 100 °C.
Empty enclosure with cover for versatile use
Protection class II insulation for safe operation
Impact resistant Polyester fiberglass reinforced material
Chloroprene seal material for durability
Flammability rating according to UL 94 V0 standards
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A 75X160X56 Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
