Phoenix Contact PTIO 1.5/S/3-LED 24 GN Series Grey DIN Rail Terminal Block, 1.5mm², Triple-Level, Push In Termination
- RS Stock No.:
- 785-8253
- Mfr. Part No.:
- 3244436
- Brand:
- Phoenix Contact
100 In Global stock for delivery within 10 working day(s)
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$16.67
(exc. GST)
$18.34
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $16.67 | $83.35 |
*price indicative |
- RS Stock No.:
- 785-8253
- Mfr. Part No.:
- 3244436
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PTIO Sensor/Actuator Terminal Blocks
For the space- and time-saving wiring of three-conductor initiators and actuators with a terminal width of just 3.5 mm. Despite their small width, the terminals are easy to use thanks to push-in connection, testing facility on every terminal point, and large, easily legible label options.
Tailored for the wiring of sensors and actuators, all terminal blocks are the same shape and can therefore be combined with each other.
Tailored for the wiring of sensors and actuators, all terminal blocks are the same shape and can therefore be combined with each other.
Features and benefits:
For the sensor / actuator wiring of modern machine and plant control systems
Small 3.5mm terminal width
Push-in connection
Test facility
Can be easily labelled
Small 3.5mm terminal width
Push-in connection
Test facility
Can be easily labelled
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.
Complete Line:
The PTIO series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
American Wire Gauge | 26 → 14AWG |
Series | PTIO 1.5/S/3-LED 24 GN |
Termination Method | Push In |
Cable CSA | 1.5mm² |
Voltage Rating | 250 V |
Current Rating | 13.5A |
Model Number | PTIO 1,5/S/3-LED 24 GN |