Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 75 mm, 75mm 110 mm
- RS Stock No.:
- 131-956
- Mfr. Part No.:
- 0899303
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-956
- Mfr. Part No.:
- 0899303
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 75 mm | |
| Width | 75 mm | |
| Height | 110 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 75 mm | ||
Width 75 mm | ||
Height 110 mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is designed to meet your terminal box needs. Made from glass fibber reinforced polyester with added graphite, this black enclosure is 75 mm wide, 110 mm high, and 75 mm deep.
Screw on cover for easy access to terminals
Protection class II for added safety
Designed for direct DIN rail installation
flame retardant material for peace of mind
Related links
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 80 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A 75X110X56 Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
