ABB Grey TPE Junction Box, IP65, 77 mm, 160mm 135 mm
- RS Stock No.:
- 455-043
- Mfr. Part No.:
- 1SL0874A00 1SL0874A00
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.83
(exc. GST)
$46.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5 left, ready to ship
- Plus 13 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 11 | $41.83 |
| 12 - 24 | $41.29 |
| 25 + | $40.32 |
*price indicative
- RS Stock No.:
- 455-043
- Mfr. Part No.:
- 1SL0874A00 1SL0874A00
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | TPE | |
| Length | 77mm | |
| Width | 160mm | |
| Height | 135mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Diameter | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material TPE | ||
Length 77mm | ||
Width 160mm | ||
Height 135mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Diameter 60mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
ABB 1SL0874A00 Junction Box, IP65, Thermoplastic - 1SL0874A00 1SL0874A00
This junction box is designed for surface mounting, featuring robust dimensions of 160mm x 135mm x 77mm. Constructed from high-quality thermoplastic, it provides exceptional durability, making it suitable for various environments. The IP65 rating ensures this junction box is waterproof and protected against dust ingress, ideal for outdoor applications and challenging settings.
Features & Benefits
• IP65 rated for superior dust and water resistance
• Made from durable thermoplastic material for longevity
• Designed for secure surface mounting in various installations
• Rectangular shape allows for flexible installation options
• Lightweight design facilitates easy handling and installation
• Complies with RoHS regulations for environmental safety
Applications
• Suitable for installations in outdoor environments
• Ideal for electrical connections requiring waterproof protection
• Used with automation and mechanical systems requiring junction boxes
• Perfect for housing multiple electrical circuits securely
What is the maximum insulation voltage this junction box can handle?
It is rated for a maximum insulation voltage of 1500 V, ensuring compatibility with high-voltage applications.
How does the construction material support its waterproof features?
The thermoplastic material effectively resists moisture, providing a robust barrier against water infiltration long-term.
Can it be mounted on surfaces other than walls?
Yes, it can be mounted on both walls and ceilings, offering versatile installation options to suit various needs.
What certifications does this junction box comply with for safety standards?
It adheres to the EU Directive 2011/65/EU and amendment 2015/863, ensuring it meets safety and environmental compliance requirements.
What weight and packaging options are offered when ordering this product?
The net weight is 0.331 kg, and it is available for order in boxes containing 24 pieces for convenience.
Related links
- ABB Grey Polyamide 66 Junction Box 150 mm, 160mm 135 mm
- ABB Grey Polyamide 66 Junction Box 77 mm, 160mm 35 mm
- ABB Grey Thermoplastic Junction Box IP65 137mm 77 mm
- ABB Grey Thermoplastic Junction Box 160 mm, 135mm 77 mm
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 80 mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240mm 110 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 50 mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240mm 160 mm