Phoenix Contact E AB A Series Grey ABS Junction Box, 6 Terminals, 85 mm, 83mm 60 mm

Subtotal (1 unit)*

$83.60

(exc. GST)

$91.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
  • Plus 63 unit(s) shipping from 27 November 2026
  • Plus 105 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.60

*price indicative

RS Stock No.:
522-408
Mfr. Part No.:
3001998
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

ABS

Length

85mm

Width

83mm

Height

60mm

Number of Terminals

6

Colour

Grey

Hazardous Area Certification

No

Diameter

20.5mm

Standards/Approvals

RU C-DE.BL08.B.00582, EAC Approval ID: RU C-DE.A 30.B.01742

Series

E AB A

COO (Country of Origin):
IN
The Phoenix Contact junction box is equipped with 6 terminal blocks, each supporting up to 2.5 mm² wiring, and utilizes push-in technology for easy and secure connections. Made from ABS material in grey, the box measures 85 mm x 83 mm x 60 mm. It features a screw-on cover for secure enclosure, ensuring safety and reliability for your electrical connections.

Terminal box with cover and pre assembled terminal strip

Fast wiring without the need for additional components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy