Phoenix Contact E AB A Series Grey ABS Junction Box, 6 Terminals, 85 mm, 83mm 60 mm
- RS Stock No.:
- 522-410
- Mfr. Part No.:
- 3002002
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$86.88
(exc. GST)
$95.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 January 2027
- Plus 35 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.88 |
*price indicative
- RS Stock No.:
- 522-410
- Mfr. Part No.:
- 3002002
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 85mm | |
| Width | 83mm | |
| Height | 60mm | |
| Number of Terminals | 6 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Diameter | 20.5mm | |
| Standards/Approvals | UL94 HB, EAC ID: RU CDE.A 0.B.0174, EAC ID: RU CDE.BL08.B.0058 | |
| Series | E AB A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material ABS | ||
Length 85mm | ||
Width 83mm | ||
Height 60mm | ||
Number of Terminals 6 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Diameter 20.5mm | ||
Standards/Approvals UL94 HB, EAC ID: RU CDE.A 0.B.0174, EAC ID: RU CDE.BL08.B.0058 | ||
Series E AB A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact junction box is equipped with 6 terminal blocks, each supporting up to 2.5 mm² wiring, and utilizes screw connection technology for secure and stable connections. Made from grey ABS material, the box measures 85 mm x 83 mm x 60 mm, offering a compact and reliable solution for electrical installations.
Terminal box with cover and pre assembled terminal strip
Fast wiring without the need for additional components
Related links
- Phoenix Contact E AB A Series Grey ABS Junction Box 85 mm, 83mm 60 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 130 mm, 80mm 60 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 180 mm, 130mm 100 mm
- HPM White Plastic Junction Box 4 Terminals, 85 mm
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
- WISKA RAL 7035 Polypropylene Junction Box IP67 85 mm, 49mm 51 mm
- WISKA Black RAL 9005 Polypropylene Junction Box IP67 85 mm, 49mm 51 mm
- SAM 1 in Drive 60 mm Hexagon Hex, 83mm Overall Length
