Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 56 mm, 75mm 110 mm
- RS Stock No.:
- 131-954
- Mfr. Part No.:
- 0899302
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-954
- Mfr. Part No.:
- 0899302
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | No | |
| Length | 56 mm | |
| Width | 75 mm | |
| Height | 110 mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification No | ||
Length 56 mm | ||
Width 75 mm | ||
Height 110 mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is made of glass fibber reinforced polyester with added graphite, ensuring durability and reliability. With a sleek black design and dimensions of 75 mm x 110 mm x 56 mm, it is ideal for various industrial applications.
Secure screw on cover for added protection
Insulation characteristics ensure protection class II
Durable construction for long lasting performance
Secure locking mechanism for peace of mind
High level of protection for sensitive equipment
Related links
- Phoenix Contact E PE A 75X110X56 Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A 75X160X56 Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
