HENSEL K Series Grey Polycarbonate Junction Box, IP65, 4 Terminals, 170 mm, 300mm 450 mm

Subtotal (1 unit)*

$794.84

(exc. GST)

$874.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$794.84

*price indicative

RS Stock No.:
117-223
Mfr. Part No.:
K7004
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

170mm

Width

300mm

Height

450mm

IP Rating

IP65

Number of Terminals

4

Colour

Grey

Hazardous Area Certification

No

Current Rating

216A

Standards/Approvals

UL, IEC 60695-2-11

Series

K

COO (Country of Origin):
DE
The Hensel Cable Junction Box with a degree of protection IP66 is ideal for both indoor and outdoor installations, offering resistance to weather influences and occasional cleaning procedures. With a rated insulation voltage of 690V and a maximum current of 216A, this product is made from high quality polycarbonate material, ensuring durability and reliability in various operating conditions.

Easy to install with terminals included

Flame retardant and self extinguishing

Halogen free and silicone free for safety

Glow wire tested at 960°C for high fire protection

Easy to maintain and clean

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy