HENSEL K Series Grey Polycarbonate Junction Box, IP65, 5 Terminals, 170 mm, 300mm 450 mm
- RS Stock No.:
- 117-705
- Mfr. Part No.:
- K7005
- Brand:
- HENSEL
Subtotal (1 unit)*
$856.09
(exc. GST)
$941.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $856.09 |
*price indicative
- RS Stock No.:
- 117-705
- Mfr. Part No.:
- K7005
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 170mm | |
| Width | 300mm | |
| Height | 450mm | |
| IP Rating | IP65 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 216A | |
| Standards/Approvals | UL Subject 94: V-2, IEC 60695-2-11: 960 °C, IK08 | |
| Series | K | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 170mm | ||
Width 300mm | ||
Height 450mm | ||
IP Rating IP65 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Current Rating 216A | ||
Standards/Approvals UL Subject 94: V-2, IEC 60695-2-11: 960 °C, IK08 | ||
Series K | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for indoor and outdoor installations, providing protection against weather influences. With a high insulation voltage and current rating, it is suitable for a variety of applications. The material used is polycarbonate and it offers a high degree of protection against mechanical loads and fire hazards.
Meets fire safety standards with glow wire test and flame retardant materials
IK08 degree of protection against mechanical load
Halogen free and silicone free materials for safer usage
Related links
- HENSEL K Series Grey Polycarbonate Junction Box 5 Terminals 300mm 450 mm
- HENSEL K Series Grey Polycarbonate Junction Box 4 Terminals 300mm 450 mm
- HENSEL K Series Grey Polycarbonate Junction Box 5 Terminals 300mm 600 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 125 mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL Orange Polycarbonate Junction Box IP65 155 mm, 92mm 210 mm
