HENSEL K Series Grey Polycarbonate Junction Box, IP66, 150 mm, 275mm 125 mm

Subtotal (1 unit)*

$224.77

(exc. GST)

$247.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.77

*price indicative

RS Stock No.:
117-551
Mfr. Part No.:
K0100
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

150mm

Width

275mm

Height

125mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

UL Subject 94 V-2, IEC 62208:2011, IEC 60695-2-11 (960 °C), IK08

Series

K

COO (Country of Origin):
DE
The Hensel Empty box features built-in dimensions of W 275 x H 125 x D 150 mm and is classified as enclosure size 1, type Mi. It is designed for installation of equipment on DIN rails or mounting plates. The box supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It includes a transparent lid with tool operated fasteners and is sealable for added security.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy