HENSEL DE Series Grey Polycarbonate Junction Box, IP55, 5 Terminals, 50 mm, 88mm 88 mm
- RS Stock No.:
- 116-946
- Mfr. Part No.:
- DE9325
- Brand:
- HENSEL
Subtotal (1 unit)*
$14.96
(exc. GST)
$16.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 171 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.96 |
*price indicative
- RS Stock No.:
- 116-946
- Mfr. Part No.:
- DE9325
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 50mm | |
| Width | 88mm | |
| Height | 88mm | |
| IP Rating | IP55 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60670-22 | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 50mm | ||
Width 88mm | ||
Height 88mm | ||
IP Rating IP55 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60670-22 | ||
Series DE | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box offers IP66 protection and is suitable for indoor and outdoor installations. With a sturdy polypropylene construction and a grey colour finish, it meets strict insulation voltage standards. The glands are designed for terminals and feature elastic membranes for secure cable entries. Suitable for a wide range of ambient temperatures and humidity levels, this product is ideal for various applications.
Polypropylene material for durability
Elastic membranes for closed cable entire
Halogen free and silicone free for safety
y
IK07 protection against mechanical loads
Related links
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
