HENSEL DK Series Grey Polycarbonate Junction Box, IP66, 4 Terminals, 122 mm, 355mm 255 mm

Subtotal (1 unit)*

$446.83

(exc. GST)

$491.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.83

*price indicative

RS Stock No.:
117-121
Mfr. Part No.:
DK5054G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

122mm

Width

355mm

Height

255mm

IP Rating

IP66

Number of Terminals

4

Colour

Grey

Hazardous Area Certification

No

Cable Entry

2 x M32

Current Rating

150A

Standards/Approvals

UL, IEC 60695-2-11, IEC 60670-22

Series

DK

COO (Country of Origin):
DE
The Hensel Cable junction box is a robust and reliable solution for indoor and outdoor installations. With a degree of protection of IP66 and a rated current of 150 A, it is suitable for a wide range of applications. The cable gland is made of polycarbonate material, ensuring durability and longevity. Rated insulation voltage of 690 V a.c./d.c. provides added safety in electrical installations.

Self extinguishing

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy