HENSEL KG Series Grey Polystyrene Junction Box, IP55, IP66, 95 mm, 101mm 205 mm
- RS Stock No.:
- 117-392
- Mfr. Part No.:
- KG9001
- Brand:
- HENSEL
Subtotal (1 unit)*
$72.84
(exc. GST)
$80.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.84 |
*price indicative
- RS Stock No.:
- 117-392
- Mfr. Part No.:
- KG9001
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 95mm | |
| Width | 101mm | |
| Height | 205mm | |
| IP Rating | IP55, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 1 x ESM 32 | |
| Standards/Approvals | IEC 62208:2011, UL Subject 94: V-2, IEC 60695-2-11 | |
| Series | KG | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 95mm | ||
Width 101mm | ||
Height 205mm | ||
IP Rating IP55, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 1 x ESM 32 | ||
Standards/Approvals IEC 62208:2011, UL Subject 94: V-2, IEC 60695-2-11 | ||
Series KG | ||
- COO (Country of Origin):
- DE
The Hensel Empty box has built-in dimensions of W 101 x H 205 x D 95 mm and is designed for installing equipment on DIN rails or mounting plates (which must be ordered separately). It supports a maximum installation depth of 95 mm with a built-in mounting plate and 89 mm with a built-in DIN rail. The box features a transparent hinged lid with a tool operated fastener and is sealable for added security.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117086
- Mfr. Part No. KG9001IN
Each
$75.20
- RS Stock No. 0117475
- Mfr. Part No. KG9002
Each
$78.28
- RS Stock No. 0117500
- Mfr. Part No. KG9002IN
Each
$82.58
- RS Stock No. 0117834
- Mfr. Part No. KG9003
Each
$85.05
Related links
- HENSEL KG Series Grey Polystyrene Junction Box IP55 101mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP66 182mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP66 133mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP55 182mm 205 mm
- HENSEL KG Series Grey Polystyrene Junction Box IP55 133mm 205 mm
- HENSEL DK 2500 G Series Grey RAL 7035 Polycarbonate Junction Box IP66 255mm 205 mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100mm
- HENSEL KV Series Grey Polystyrene Junction Box 182 mm, 295mm 583 mm












