HENSEL KF Series Grey Polycarbonate Junction Box, IP67, IP69, IP66, 92 mm, 210mm 155 mm
- RS Stock No.:
- 117-033
- Mfr. Part No.:
- KF1600G
- Brand:
- HENSEL
Subtotal (1 unit)*
$107.02
(exc. GST)
$117.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $107.02 |
*price indicative
- RS Stock No.:
- 117-033
- Mfr. Part No.:
- KF1600G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 92mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP67, IP69, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | DNV GL, DIN EN 60529:2014-09, UL, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 92mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP67, IP69, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals DNV GL, DIN EN 60529:2014-09, UL, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installation in harsh environments, offering weatherproof protection against UV radiation, rainwater, and temperature variations. It is saltwater proof, making it suitable for offshore applications. With a degree of protection up to IP69, it can withstand high water pressure and temporary submersion.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Impact resistant
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 92 mm, 210mm 155 mm
- HENSEL KF 1600 G Series Grey IP67 210mm 155 mm
- HENSEL KF 1600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 155 mm, 210mm 155 mm
- HENSEL KF 1600 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 DNV GL 210mm 155 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 92 mm, 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL KF 1600 B Series Black RAL 9011 IP67 210mm 155 mm
