RS PRO Black Zinc Die Cast Alloy Over Moulded, Black Polyamide Cabinet Lock, 14.5 mm Panel-to-Tongue 22.2 x 20.2 mm, Key
- RS Stock No.:
- 146-1797
- Brand:
- RS PRO
Subtotal (1 unit)*
$30.78
(exc. GST)
$33.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.78 |
*price indicative
- RS Stock No.:
- 146-1797
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cabinet Lock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 14.5mm | |
| Panel Cutout Size | 22.2 x 20.2 mm | |
| Material | Zinc Die Cast Alloy Over Moulded, Black Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cabinet Lock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Panel to Tongue Depth 14.5mm | ||
Panel Cutout Size 22.2 x 20.2 mm | ||
Material Zinc Die Cast Alloy Over Moulded, Black Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Panel to Tongue Depth 14.5 mm, Black Cabinet Lock, Key to Unlock
Secure expensive equipment and sensitive items with this black cabinet lock from RS PRO. You'll find it mainly in industrial and commercial settings such as warehouses, offices and manufacturing plants.
The component has a Euro cylinder lock, which means it's easy to install and can be held into place with a couple of screws. It's made of die-cast zinc alloy, so it's extremely strong and durable. For better sealing between the lock and door, the component is fitted with a rubber gasket.
This cabinet lock is opened using a key and there are two provided in this set. The locking system has a tongue depth of 14.5 mm, which means it's best-suited to thinner door panels, including those on filing cabinets, electrical enclosures and smaller access panels.
Features and Benefits
• Black colour
• Panel cut out length of 22.2 mm
• Panel cut out width of 20.2 mm
• Panel to tongue depth of 14.5 mm
• Key unlocking method
Related links
- RS PRO Black Die Cast Zinc Alloy Over Moulded with Polyamide Cabinet Lock Key
- RS PRO Black Die Cast Zinc Alloy Over Moulded with Polyamide Cabinet Lock Key
- RS PRO Clear Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Black Polyamide Cabinet Lock Key Unlock
- Steinbach & Vollman Zinc Three Point Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
- RS PRO Die Cast Zinc Cabinet Lock Key Unlock
