Eaton 3-Pole Rear Isolator Switch -, IP65, 25A, 7.5 kW
- RS Stock No.:
- 773-0654
- Mfr. Part No.:
- 050738 P1-25/V/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$135.31
(exc. GST)
$148.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.31 |
*price indicative
- RS Stock No.:
- 773-0654
- Mfr. Part No.:
- 050738 P1-25/V/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | P1-25 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 40°C | |
| Length | 65mm | |
| Depth | 96mm | |
| Width | 65mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series P1-25 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Switching Power 7.5kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 40°C | ||
Length 65mm | ||
Depth 96mm | ||
Width 65mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Eaton Isolator Switch, 690V AC Voltage Rating, 25A Maximum Current - P1-25 Series - 050738 P1-25/V/SVB-SW
Use this isolator switch from Eaton to cut the power supply to your circuit for electrical safety, maintenance and servicing reasons. A 90° turn sets it to 'off', so it's easy to use. To boost workplace safety, you can lock it with a padlock in the off position, which prevents accidental actuation. Thanks to a wide operating temperature range of -25°C to +40°C, the unit's a reliable option for industrial environments. Use it with electronically operated equipment, such as roller shutter doors and gates, or in automation and control systems.
Features & Benefits
• Normal state configuration of 3NO for energy efficiency
• 690V AC voltage rating for wide compatibility with industrial machinery
• Compact dimensions of 96 (D) x 65 (L) x 65mm (W) take up minimal space in your setup
Does this unit have an IP rating?
Yes – the housing is rated IP65, meaning it's protected against dust and low-pressure jets of water, so safe to use in contaminated settings.
How do I mount this unit?
The switch has a rear mounting design for straightforward installation.
Note
Eaton formerly known as Moeller
- RS Stock No. 7271495
- Mfr. Part No. 2CMA142436R1000 KSF325TPN
Each
$373.84
- RS Stock No. 1038450
- Mfr. Part No. 095826 P1-25/V/SVB/HI11
Each
$190.25
- RS Stock No. 1117842
- Mfr. Part No. GA016A
Each
$64.63
- RS Stock No. 2165965
- Mfr. Part No. 3LD2044-0TK51
Each
$137.26
Related links
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 20A, 6.5 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW












