Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW
- RS Stock No.:
- 251-591
- Mfr. Part No.:
- 207151 T0-2-8900/I1/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$136.70
(exc. GST)
$150.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.70 |
*price indicative
- RS Stock No.:
- 251-591
- Mfr. Part No.:
- 207151 T0-2-8900/I1/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | Moeller | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Width | 110mm | |
| Length | 137mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series Moeller | ||
Auxiliary Contacts Available Yes | ||
Switching Power 7.5kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE 0660, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Width 110mm | ||
Length 137mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 main switch is a robust and reliable solution designed for demanding applications. Featuring an ergonomic red rotary handle with a yellow locking ring, it enables easy operation while ensuring safety with its emergency switching off function. This surface-mounted device incorporates essential features such as a three-pole configuration, making it suitable for various industrial environments. With a rated current of 20 A and multiple certifications including IEC/EN 60947-3, this main switch not only meets regulatory standards but also delivers exceptional performance in terms of short-circuit ratings and operational longevity. Its thoughtful design ensures efficient heat dissipation and excellent mechanical endurance, boasting a lifespan of up to 400,000 operations.
Designed for surface mounting, ensuring versatility in placement
Red rotary handle allows for intuitive and quick operation
Emergency switching off function enhances workplace safety
Meets stringent international safety and performance certifications
Robust construction ensures reliable long-term use in harsh conditions
Low power dissipation minimizes energy waste
Rated for high operational current, catering to demanding industrial applications
Temperature-resilient design supports a broad operating range
Features a lockable mechanism for additional safety when in the Off position
Composer of multiple auxiliary contact options for versatile functionality
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Non-Fused Switch Disconnector - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
