Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 180-9316
- Mfr. Part No.:
- 207361 P3-63/I4-SI
- Brand:
- Eaton
Subtotal (1 unit)*
$404.85
(exc. GST)
$445.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.85 |
*price indicative
- RS Stock No.:
- 180-9316
- Mfr. Part No.:
- 207361 P3-63/I4-SI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Series | P3-63 | |
| Switching DC Voltage | 24V | |
| Padlock Compatibility | Yes | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 240mm | |
| Length | 160mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL, VDE | |
| Width | 139mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Series P3-63 | ||
Switching DC Voltage 24V | ||
Padlock Compatibility Yes | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 240mm | ||
Length 160mm | ||
Standards/Approvals CSA, IEC, RoHS, UL, VDE | ||
Width 139mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 63A Maximum Current, 690V AC Voltage - 207361 P3-63/I4-SI
This isolator switch is designed for robust electrical control in industrial applications. With a Durable surface mount construction, it measures 139mm in length, 160mm in width, and 139mm in depth. Capable of handling a maximum current of 63A and rated for 690V AC operation, it ensures reliable performance under demanding conditions. The switch features a distinctive red handle for clear visibility and security.
Features & Benefits
• High current capability supports operations up to 63A
• Built for surface mounting, ensuring easy installation
• Padlockable design enhances safety during maintenance
• Configurable for NO/NC applications to meet specific requirements
• Suitable for high-power loads with a rating of up to 30kW
• Built for surface mounting, ensuring easy installation
• Padlockable design enhances safety during maintenance
• Configurable for NO/NC applications to meet specific requirements
• Suitable for high-power loads with a rating of up to 30kW
Applications
• Utilised in machinery control and power distribution systems
• Integrated into automated processes requiring reliable isolation
• Ideal for use in harsh industrial environments needing protection from moisture
• Effective in electrical panels for safe power management
• Integrated into automated processes requiring reliable isolation
• Ideal for use in harsh industrial environments needing protection from moisture
• Effective in electrical panels for safe power management
What are the optimal operating conditions for this product?
The switch operates effectively within a temperature range of -25°C to +40°C, making it suitable for a variety of environments.
How does the IP65 rating enhance usability?
The IP65 rating ensures the switch is protected from dust ingress and low-pressure water jets, making it Ideal for outdoor or industrial settings.
Can it be used in a setup requiring multiple control points?
Yes, this model can be configured for NO/NC situations, making it versatile for different electrical control configurations.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
