Eaton 3-Pole Rear Isolator Switch -, IP65, 100A, 30 kW
- RS Stock No.:
- 773-0666
- Mfr. Part No.:
- 064976 P3-100/V/SVB-SW
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$307.52
(exc. GST)
$338.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.52 |
*price indicative
- RS Stock No.:
- 773-0666
- Mfr. Part No.:
- 064976 P3-100/V/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | No | |
| Series | P3-100 | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Switching Power | 30kW | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 87mm | |
| Width | 87mm | |
| Standards/Approvals | ATEX, CSA, EN, IEC, UL, VDE | |
| Hazardous Area Certification | ATEX | |
| Depth | 103mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 100A | ||
Auxiliary Contacts Available No | ||
Series P3-100 | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Switching Power 30kW | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 87mm | ||
Width 87mm | ||
Standards/Approvals ATEX, CSA, EN, IEC, UL, VDE | ||
Hazardous Area Certification ATEX | ||
Depth 103mm | ||
Rear Mounting Switch Disconnectors
An range of rear mounting switch disconnectors from Eaton Moeller. On these switches the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.
Rear mounting
Black or Red rotary handle and locking ring
Lockable in the 0 (Off) position
IP65 ingress protection rating
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP30
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
