Eaton 3-Pole Rear Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 103-8450
- Mfr. Part No.:
- 095826 P1-25/V/SVB/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$190.25
(exc. GST)
$209.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.25 |
*price indicative
- RS Stock No.:
- 103-8450
- Mfr. Part No.:
- 095826 P1-25/V/SVB/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | P1-25 | |
| Switching DC Voltage | 24V | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 50°C | |
| Depth | 82mm | |
| Hazardous Area Certification | No | |
| Width | 147mm | |
| Length | 65mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series P1-25 | ||
Switching DC Voltage 24V | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 50°C | ||
Depth 82mm | ||
Hazardous Area Certification No | ||
Width 147mm | ||
Length 65mm | ||
Standards/Approvals CSA, IEC, UL | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 095826 P1-25/V/SVB/HI11
This isolator switch is designed for robust electrical control, featuring a 3P configuration suitable for various industrial applications. With a maximum current rating of 25A and a voltage capability of up to 690V, this rear mount isolator switch ensures safe operation. Its dimensions are compact, measuring 131mm in length, 83mm in width, and 131mm in depth. The switch is IP65 rated, making it well-suited for environments where dust and moisture are concerns.
Features & Benefits
• Rated for a maximum operating temperature of +50°C
• Handles electrical phases of both single and three for versatility
• Single throw configuration simplifies operation and installation
• Auxiliary contacts available for expanded functionality
• Screw Terminal type ensures reliable connections in demanding contexts
• Handles electrical phases of both single and three for versatility
• Single throw configuration simplifies operation and installation
• Auxiliary contacts available for expanded functionality
• Screw Terminal type ensures reliable connections in demanding contexts
Applications
• Used in industrial settings for machinery isolation
• Suitable for control panels requiring reliable safety disconnection
• Ideal for needing a padlockable isolator
• Effective in environments where moisture protection is necessary
• Utilised in installation setups requiring a robust electrical switch
• Suitable for control panels requiring reliable safety disconnection
• Ideal for needing a padlockable isolator
• Effective in environments where moisture protection is necessary
• Utilised in installation setups requiring a robust electrical switch
What are the operational temperature limits for this device?
It operates effectively between -25°C to +50°C, ensuring reliability in diverse temperatures.
How does the design ensure safety during maintenance?
It features a padlockable mechanism that prevents accidental operation while maintenance is conducted.
What is the significance of the 1NO/1NC normal state configuration?
This configuration provides flexibility in controlling circuits, allowing both normally open and normally closed setups.
Can this switch be used in a multi-phase electrical system?
Yes, it is designed to accommodate both single and three-phase electrical systems.
What types of environments can the IP65 rating protect against?
The IP65 rating offers protection against dust ingress and low-pressure water jets, making it suitable for indoor and outdoor applications.
Note
Eaton formerly known as Moeller
- RS Stock No. 2664600
- Mfr. Part No. 172767 P1-25/M4/SVB/HI11
Each
$201.12
- RS Stock No. 2664580
- Mfr. Part No. 012482 P1-25/V/SVB/2HI11
Each
$246.52
- RS Stock No. 2664596
- Mfr. Part No. 014844 P1-25/Z/2HI11
Each
$194.71
- RS Stock No. 2664578
- Mfr. Part No. 012395 P1-25/EZ/2HI11
Each
$172.01
Related links
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 7.5 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW












