Eaton 3-Pole Rear Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 773-0660
- Mfr. Part No.:
- 060230 P3-63/V/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$304.11
(exc. GST)
$334.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.11 |
*price indicative
- RS Stock No.:
- 773-0660
- Mfr. Part No.:
- 060230 P3-63/V/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Rear | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Series | P3-63 | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 103mm | |
| Width | 87mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, CSA, EN, IEC | |
| Length | 87mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Rear | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 63A | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Series P3-63 | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 103mm | ||
Width 87mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, CSA, EN, IEC | ||
Length 87mm | ||
Eaton Isolator Switch, Screw Terminals, Lockable - 060230 P3-63/V/SVB-SW
Looking for a quick way to manually override equipment? Reach out for this isolator switch from Eaton. It lets you safely disconnect a branch circuit so you can shut down machinery in a flash if a fault occurs. The handy device is also useful for isolating a power supply when you're carrying out maintenance tasks. This lets you get on with your job without worrying about making accidental finger contact with live parts. To meet the needs of demanding settings, the unit has an IP65-rated front panel that's dust-tight and protected against low-pressure water jets from any direction. It's an ideal option for industrial manufacturing settings involving equipment building.
Features & Benefits
• Resists corrosion, so it's suitable for use in humid environments
• Easy to install, thanks to the rear mounting design
• Screw terminals for quick and easy wiring using only a screwdriver
How do I operate this isolator switch?
As the device is manually operated, it's a cinch to open or close your branch circuit by simply turning its rotary handle. For safety, you have the option of padlocking the switch, which ensures it stays in the off position while you're carrying out maintenance.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
