Siemens 3-Pole Rail Isolator Switch -, IP65, 16A, 7.5 kW

Subtotal (1 unit)*

$140.49

(exc. GST)

$154.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.49

*price indicative

RS Stock No.:
216-5965
Mfr. Part No.:
3LD2044-0TK51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Rail

IP Rating

IP65

Series

3LD

Switching Current

16A

Terminal Type

Box

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Switching Power

7.5kW

Maximum Operating Temperature

55°C

Width

67mm

Standards/Approvals

UL, RoHS, EN, CE, CSA, VDE, CCC

Depth

451.5mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 16A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.

It consist three poles

Fixed mounting Device type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy