Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 25A, 13 kW

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-4580
Mfr. Part No.:
012482 P1-25/V/SVB/2HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Rear Panel

IP Rating

IP65

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

12

Switching Current

25A

Switching DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching Power

13kW

Switching AC Voltage

690V

Maximum Operating Temperature

50°C

Depth

131mm

Length

131mm

Width

83mm

Standards/Approvals

CE, VDE 0660, UL File No.: E36332, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 690V Voltage - 012482 P1-25/V/SVB/2HI11


This isolator switch is designed for reliable electrical isolation in various applications. With a robust 3-pole configuration, it supports a maximum current of 25A and is rated for up to 690V. The rear mounting type ensures easy installation in electrical cabinets, while its Compact dimensions of 131mm x 83mm x 131mm make it suitable for tight spaces. An IP65 rating on the front provides protection against dust and splashes, enhancing its durability in demanding environments.

Features & Benefits


• Supports a maximum current capacity of 25A for versatile usage
• 3-pole configuration enables effective isolation for three-phase systems
• Auxiliary contacts available for additional circuit control options
• Screw Terminal connections facilitate secure and straightforward wiring

Applications


• Utilised in industrial control panels for motor isolation
• Effective in automation systems requiring reliable switch control
• Suitable for electrical distribution boards in commercial settings
• Implemented in machinery where safety isolation is VITAL

How does the IP rating benefit this device in a factory setting?


The IP65 rating ensures protection against dust and water, making it suitable for use in environments where moisture or debris could compromise functionality.

What temperature range can it operate under without failure?


It operates effectively within a temperature range of -25°C to +50°C, ensuring reliability across varying environmental conditions.

Are auxiliary contacts available for this switch, and what are their benefits?


Yes, auxiliary contacts can be integrated, allowing for expanded functionality such as signalling and additional circuit control, enhancing system flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy