Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 25A, 7.5 kW
- RS Stock No.:
- 211-4903
- Distrelec Article No.:
- 301-37-793
- Mfr. Part No.:
- 3LD3130-0TK11
- Brand:
- Siemens
Subtotal (1 unit)*
$42.51
(exc. GST)
$46.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.51 |
*price indicative
- RS Stock No.:
- 211-4903
- Distrelec Article No.:
- 301-37-793
- Mfr. Part No.:
- 3LD3130-0TK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Box | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Series | 3LD3 | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 7.5kW | |
| Maximum Operating Temperature | 55°C | |
| Depth | 77mm | |
| Width | 36mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, RoHS, UL, VDE | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Box | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Series 3LD3 | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 7.5kW | ||
Maximum Operating Temperature 55°C | ||
Depth 77mm | ||
Width 36mm | ||
Standards/Approvals CCC, CE, CSA, EAC, RoHS, UL, VDE | ||
Hazardous Area Certification No | ||
Length 60mm | ||
- COO (Country of Origin):
- DE
Siemens 3LD3 Series Switch Disconnector, 3P Poles, 25A Maximum Current Rating - 3LD3130-0TK11
This switch disconnector is a robust electrical switch designed for reliable performance in various industrial applications. The 3P switch ensures effective operation at a maximum current of 25 A and is suitable for DIN rail mounting, making installation straightforward. It features an IP40 rating, effectively protecting against solid objects, and measures 60mm in length, 36mm in width, and 77mm in depth.
Features & Benefits
• Features a locking mechanism to secure the switch in the OFF position
• Designed for electrical endurance of 6000 cycles at rated capacity
• Constructed with box Terminal connections for ease of wiring
• Black selector switch allows for intuitive manual operation
• Designed for electrical endurance of 6000 cycles at rated capacity
• Constructed with box Terminal connections for ease of wiring
• Black selector switch allows for intuitive manual operation
Applications
• Utilised for main electrical circuit disconnection
• Integrated within distribution boards for load management
• Employed in control panels for enhanced safety
• Suitable for maintenance or repair switch configurations
• Applied in switchgear installations for effective power control
• Integrated within distribution boards for load management
• Employed in control panels for enhanced safety
• Suitable for maintenance or repair switch configurations
• Applied in switchgear installations for effective power control
What is the maximum voltage rating this device can handle?
It is rated for a maximum operating voltage of 690 V, making it suitable for various industrial applications.
How does the IP40 rating benefit its performance?
The IP40 rating ensures protection against dust ingress, enhancing reliability in moderately harsh environments.
What kind of circuits can be managed with this switch disconnector?
It can efficiently handle AC-21 and AC-23 circuits up to 25 A, delivering reliable disconnection in both scenarios.
Can this device be locked in the OFF position?
Yes, it features a locking mechanism that allows it to be securely locked in the OFF position for safe maintenance.
Related links
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Front Panel Isolator Switch - 25A
- Siemens 3-Pole Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 100A, 37 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 125A, 45 kW
