Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4623
- Mfr. Part No.:
- 172801 DMM-160/3/I5/C-B
- Brand:
- Eaton
Subtotal (1 unit)*
$1,470.45
(exc. GST)
$1,617.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,470.45 |
*price indicative
- RS Stock No.:
- 266-4623
- Mfr. Part No.:
- 172801 DMM-160/3/I5/C-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | 1728 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | |
| Width | 200mm | |
| Length | 280mm | |
| Depth | 280mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series 1728 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | ||
Width 200mm | ||
Length 280mm | ||
Depth 280mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with a knob and locking facility is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3P Pole Isolator Switch - 160A Maximum Current IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
