Eaton 3 pole + N-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$454.67

(exc. GST)

$500.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.67

*price indicative

RS Stock No.:
266-4736
Mfr. Part No.:
207350 P3-63/I4/SVB/N/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3 pole + N

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

2073

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Depth

139mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Width

160mm

Length

139mm

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy