Eaton 4-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$1,518.15

(exc. GST)

$1,669.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,518.15

*price indicative

RS Stock No.:
266-4626
Mfr. Part No.:
172804 DMM-160/4/I5/C-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Surface

IP Rating

IP65

Auxiliary Contacts Available

Yes

Series

1728

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660

Width

200mm

Hazardous Area Certification

No

Depth

280mm

Length

280mm

COO (Country of Origin):
GB
The Eaton switch disconnector with a knob and locking facility is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy