Eaton 3P Pole Isolator Switch - 160A Maximum Current, 90kW Power Rating, IP65

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,206.95

(exc. GST)

$1,327.64

(inc. GST)

RS Stock No.:
805-5531
Mfr. Part No.:
DMM-160/3/I5/P-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P

Maximum Current

160A

IP Rating

IP65

Power Rating

90kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Blue

Switch Rating

160A

Length

200mm

Width

280mm

Depth

160mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Throw Configuration

Single

Maximum Operating Temperature

+40°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy