Eaton 3-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$133.45

(exc. GST)

$146.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.45

*price indicative

RS Stock No.:
266-4781
Mfr. Part No.:
233987 P1-25/I1/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Series

23398

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

115mm

Hazardous Area Certification

No

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660

Width

80mm

Depth

115mm

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.

Corrosion resistant

Thermally stable

  • RS Stock No. 2664776
  • Mfr. Part No. 227873 P1-32/I2H/SVB-SW/HI11
Each
$232.94
  • RS Stock No. 2664681
  • Mfr. Part No. 197349 P1-25/SE1/SVB-SW
Each
$559.66
  • RS Stock No. 2664774
  • Mfr. Part No. 227870 P1-32/I2H/SVB/HI11
Each
$223.25
  • RS Stock No. 2664788
  • Mfr. Part No. 255886 P1-25/I2/SVB-NA
Each
$170.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy