Eaton 3+N-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$1,347.19

(exc. GST)

$1,481.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,347.19

*price indicative

RS Stock No.:
266-4647
Mfr. Part No.:
172848 DMM-125/3N/I5/P-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Auxiliary Contacts Available

Yes

Series

1728

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Depth

280mm

Width

200mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60204, RoHS, VDE 0660, IEC/EN 60947, CE, EAC

Length

280mm

COO (Country of Origin):
GB
The Eaton switch disconnector with emergency switching off function, rotary handle with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy