Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4704
- Mfr. Part No.:
- 207300 P1-25/I2-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$133.58
(exc. GST)
$146.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.58 |
*price indicative
- RS Stock No.:
- 266-4704
- Mfr. Part No.:
- 207300 P1-25/I2-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Orange | |
| Auxiliary Contacts Available | Yes | |
| Series | 2073 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 107mm | |
| Standards/Approvals | UL, IEC/EN 60947-3, IEC/EN 60204, CSA | |
| Width | 100mm | |
| Depth | 107mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Orange | ||
Auxiliary Contacts Available Yes | ||
Series 2073 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 107mm | ||
Standards/Approvals UL, IEC/EN 60947-3, IEC/EN 60204, CSA | ||
Width 100mm | ||
Depth 107mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 190A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
