Eaton 3-Pole Surface Isolator Switch -, IP65, 296A, 45 kW
- RS Stock No.:
- 805-5534
- Mfr. Part No.:
- 172793 DMM-160/3/I5/P-G
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$1,094.95
(exc. GST)
$1,204.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,094.95 |
*price indicative
- RS Stock No.:
- 805-5534
- Mfr. Part No.:
- 172793 DMM-160/3/I5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 296A | |
| Series | DMM | |
| Switching Power | 45kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 280mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC, CSA, UL | |
| Length | 200mm | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 296A | ||
Series DMM | ||
Switching Power 45kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 280mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC, CSA, UL | ||
Length 200mm | ||
Depth 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
DMM-160 Series Isolators with Metal Extension Shafts 160 Amp
This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 160 Ampere.
Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
