Eaton 3-Pole Surface Isolator Switch -, IP65, 296A, 40 kW
- RS Stock No.:
- 805-5540
- Mfr. Part No.:
- 172790 DMM-160/3N/I5/P-G
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$1,206.63
(exc. GST)
$1,327.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,206.63 |
*price indicative
- RS Stock No.:
- 805-5540
- Mfr. Part No.:
- 172790 DMM-160/3N/I5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | DMM | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 296A | |
| Padlock Compatibility | No | |
| Switching Power | 40kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC, UL, CSA | |
| Hazardous Area Certification | No | |
| Length | 200mm | |
| Depth | 160mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series DMM | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 296A | ||
Padlock Compatibility No | ||
Switching Power 40kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC, UL, CSA | ||
Hazardous Area Certification No | ||
Length 200mm | ||
Depth 160mm | ||
Width 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
DMM-160 Series Isolators with Metal Extension Shafts 160 Amp
This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 160 Ampere.
Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
