ABB 3-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

$911.25

(exc. GST)

$1,002.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$911.25

*price indicative

RS Stock No.:
251-3392
Mfr. Part No.:
1SCA022562R5920
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black, Grey, Red

Terminal Type

Screw

Series

1SCA

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Length

100mm

Width

150mm

Standards/Approvals

IEC 60947-5-5, EN ISO 13850, UL 60947-4-1, UL 60947-1

Hazardous Area Certification

No

Depth

100mm

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB 3 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. It is suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL746C. The cable entries are of knock out types.

Neutral and PE terminal included

Interlock function can be defeated for thermographing

Enclosure has a hinged door, with door lock

IP65 degree protection

  • RS Stock No. 2513387
  • Mfr. Part No. 1SCA022562R4100
Each
$588.36
  • RS Stock No. 2513389
  • Mfr. Part No. 1SCA022562R5330
Each
$837.02
  • RS Stock No. 2513332
  • Mfr. Part No. 1SCA022278R2740
Each
$2,756.84
  • RS Stock No. 2513398
  • Mfr. Part No. 1SCA022562R9670
Each
$1,162.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy